TP-Link TX401 TP-Link TX401 network card Internal Ethernet 10000 Mbit/s

MPN
TX401
Brand
TP-Link
EAN-13
6935364072834
Order Code
72-4336
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 15/11/2026

Arm Your PC with the Latest 1G SpeedsArm Your PC with the Latest 1G Speeds
PCIe 3. Slot to 1 Gigabit Ethernet

Upgrade to 1G Networking
1 Gigabit Ethernet reaches blazing-fast data rates up to 1 billion bits per second—1× faster than standard Gigabit Ethernet. It’s a brand-new era for all your bandwidth-intensive tasks from local data transfers to internet access.

1 Gbps Internet Access
Make Full Use of Your High-Speed Internet Access

1 Gbps NAS Connection
Lightning-Fast Local Data Transmissions

1 Gbps Host Server Building
High Hardware Configuration for a Powerful Server

Play Never Ends with 1G
With 1 Gbps internet access, your gaming will be fully optimized with a large boost in speed, latency, and responsiveness. Large-sized game downloads, seamless live streaming, and massive data backups via the cloud are as easy as choosing your character.

Local Data Transmissions in Seconds
For local connections, a 1G PCIe adapter helps build a lightning fast transport channel between a central server and other working machines in your local network. Local data transmissions will be a breeze for you as you handle bandwidth-intensive tasks easily at your home or office.

Versatile, Multi-Speed Compatibility
1GBase-T is backwards compatible with multiple data rates, including 1 Gbps, 5 Gbps, 2.5 Gbps, 1 Gbps, and 1 Mbps Base-T connectivity. The 1G Ethernet port automatically negotiates between higher and lower speed connections, allowing you to upgrade to 1G networking smoothly.

QoS Support
A Bandwidth Buff for Gaming
Quality of Service technology ensures enough bandwidth and avoids network congestion for PC gaming. It delivers prioritized performance for gamers.

Strengthened PCI Express 3. ×4
Supports PCI Express Gen3 ×4 for more efficient data transmissions

Easy Setup
Simple software installation with the intuitive Utility on the provided CD

Comprehensive System Support
Fully compatible with Windows 1/8.1/8/7, Windows Servers 219/216/212 R2, Linux, and macOS.
  • 1 Gbps Networking - Combined with the latest 1GBase-T Technology, TX41 delivers extreme speeds of up to 1 Gbps, which is 1× faster than typical Gigabit adapters, guaranteeing smooth data transmissions for both internet access and local data transmissions
  • Versatile Compatibility - With extreme speed and ultra-low latency, 1GBase-T is backwards compatible with Fast Ethernet and Gigabit Ethernet, automatically negotiating between higher and lower speed connections
  • CAT6A Ethernet Cable - To maximize TX41s performance, a 1.5 m CAT6A Ethernet Cable is included—rated for up to 1 Gbps while a regular cable is only rated for 1 Gbps
  • Low-Profile and Full-Height Brackets - In addition to the standard bracket, a low-profile bracket is provided for mini tower computer cases. Customized options give you the flexibility to find a bracket that perfectly fits your board design
  • Comprehensive System Support - Fully compatible with Windows 1/8.1/8/7, Windows Servers 219/216/212 R2, and Linux to meet your diverse operating system needs

Reviews

Be the first to submit a review

Trustpilot