TP-Link TL-SG105 TP-Link TL-SG105 network switch Unmanaged L2 Gigabit Ethernet

MPN
TL-SG105
Brand
TP-Link
EAN-13
1210002613248
Order Code
71-3110
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 64 availableBack-order availability date - 14/11/2026

What This Product Does

The TP-Link 5-Port 1/1/1Mbps Desktop Switch provides you an easy way to make the transition to Gigabit Ethernet. Increase the speed of your network server and backbone connections, or make Gigabit to the desktop a reality. Plug and Play design, with no configuration required, makes the product easy to use. Moreover, TL-SG15S adopts lower power consumption design. With the innovative energy-efficient technology, the TL-SG15S can save power consumption, making it an eco-friendly solution for your home or office network.

Gigabit Switch

Featured with 5 1/1/1Mbps ports, TL-SG15S greatly expands your network capacity, enabling instant large files transferring. So, power users in the home, office, workgroup, or creative production environment can now move large, bandwidth-intensive files faster. Transfer graphics, CGI, CAD, or multimedia files across the network instantly.

Go Green With Your Ethernet

You now have the choice to go green when upgrading to a gigabit network! This new generation TL-SG15S 5-Port 1/1/1Mbps Desktop Switch features the latest innovative energy-efficient technologies that can greatly expand your network capacity with much less power. It automatically adjusts power consumption according to the link status and cable length to limit the carbon footprint of your network.

Traffic Optimization

82.1p and DSCP QoS enable smooth latency-sensitive traffic such as voice and video, and IGMP Snooping optimizes the Multicast data stream.

Easy to use

The auto features of this gigabit switch make installation plug and play and hassle-free. No configuring is required. Auto MDI/MDIX eliminate the need for crossover cables. Auto-negotiation on each port senses the link speed of a network device (either 1, 1, or 1 Mbps) and intelligently adjusts for compatibility and optimal performance. Moreover, fanless design ensures quiet operation.
  • 5 1/1/1Mbps Auto-Negotiation RJ45 ports supporting Auto-MDI/MDIX
  • Green Ethernet technology saves power consumption
  • IEEE 82.3x flow control provides reliable data transfer
  • Steel housing, desktop or wall-mounting design
  • Support 82.1p/DSCP QoS and IGMP Snooping function
  • Plug and play, no configuration

Reviews

Be the first to submit a review

Trustpilot