TP-LINK TL-SG1008MP Network switch 8 ports PoE

MPN
TL-SG1008MP
Brand
TP-Link
EAN-13
6935364086770
Order Code
21-8993
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £94.32 £89.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The TL-SG1008MP 8-port Gigabit desktop/rack-mount PoE switch supports the PoE+ standard on all ports. It thus offers an easy way to the network extension, whereby voltage and data can be transferred with only one cable. With the maximum output power of 126 W (max. 30 per port), the TL-SG1008PE can supply more devices (such as access points, IP cameras or IP telephones) at the same time. Through the innovative Green-IT the switch reduces its energy consumption by up to 75% and thus improves the ecological balance of your network.Overload protectionThe TL-SG1008MP has a priority function that helps protect the system when system performance is overloaded. If the total power consumption of the PoE devices is greater than or equal to 126W, different priorities are assigned to the different PoE+ ports. The system then decides on the power distribution and switches off the power supply at the port with the lowest priority.Easy to useThe TL-SG1008MP is easy to install and easy to use. No configuration is required. Therefore, the 8-port switch TL-SG1008MP is a great choice for extending your home or office network.
Type Network switch
Number of Ports 8
Colour Black

Reviews

Be the first to submit a review

Trustpilot