TP-LINK TL-SG1005D V6.0 TL-SG1005D Network switch 5 ports 1 GBit/s

MPN
TL-SG1005D V6.0
Brand
TP-Link
EAN-13
6935364091798
Order Code
21-8992
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

The 5-Port Gigabit desktop switch TL-SG 1005D from TP-LINK offers a simple possibility, the transition to Gigabit Ethernet. Increase the speed of your network servers and backbone connections or make Gigabit to reality in your workplace. In addition, the TL-SG1005 D for a lower power consumption. With the innovative, energy-efficient technology of the TL-SG1005 D save up to 70% * energy, thus this device is also an environmentally friendly solution for your office network. Gigabit-switch Equipped with 5 10/100/1000 Mbps ports extends the TL-SG1005 D your network capacity significantly, with which the direct transfer of large files. You can much user in the home, in the office, in a work group or in a creative production environment now size, bandwidth-intensive files more quickly. To transmit any documents, programs, or multimedia files without delay via the network. To switch to green to your Ethernet You now have the possibility to, for the green way to decide if you want to upgrade to a Gigabit network. This 5-Port Gigabit desktop switch TL-SG1005 D has the latest innovative, energy-efficient technology, which can significantly expand your network capacity, with much less energy consumption. It adjusts the power consumption automatically to the link status and cable length, in order to improve the kohlendioxid-fu footprint of your network. Power down, if ports are not active When a computer or network device is switched off, uses the corresponding port of a traditional switch is still a significant amount of power. The TL-SG1005 D automatically recognizes the link status of the individual ports and reduces the power consumption of the ports in the idle, what is up to 70% power saving. Energy-allocation on the cable length In the ideal case were shorter cable less power consumption, because less energy, on the length of the cable is lost. This is not the case in most devices, since they send the same amount of energy is over the cable, regardless what length is used. Easy to operate The automatic functions of this Gigabit Switch make the installation thanks to Plug-and-Play without any problem. There is no configuration is required. Auto-MDI/MDIX eliminates the need for crossover cables. Auto-tuning for each port automatically detects the connection speed of a network device (10, 100 or 1000 Mbps) and adjusts accordingly to achieve compatibility and the optimal performance.
Type Network switch
Number of Ports 5
Colour Multicolour

Reviews

Be the first to submit a review

Trustpilot