TP-Link TAPO A200 Solar Panel 4.5W Charging, Weatherproof, Adjustable

MPN
TAPO A200
Brand
TP-Link
EAN-13
4897098686140
Order Code
10-8417
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £46.14 £39.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The TP-Link Tapo A200 features a solar panel designed to provide continuous power for the network IP camera. It is ideal for outdoor surveillance, ensuring the Wi-Fi camera remains operational even in remote locations. The system is manufactured by TP-Link, known for its reliable and energy-efficient solutions.
Type Solar panel
Cable Length 4m
Compatible products Tapo C425, Tapo C420, Tapo C400
Depth 174.85mm
Factory colour White
Height 17.5mm
International Protection (IP) code IP65
IP Rating IP65
Manual Yes
Minimum output voltage 5.2 V
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) -20 - 45°C
Package depth 266mm
Package height 88mm
Package weight 840g
Package width 200mm
Rated power 4.5 W
Screen size diagonal (inches) 1.0in
Storage relative humidity (H-H) 5 - 90%
Storage temperature (T-T) -40 - 60°C
Tilt angle range 0 - 360°
USB connector type Micro-USB
USB port Yes
USB ports quantity 1
Weight 937.00
Width 237.96mm

Reviews

Be the first to submit a review

Trustpilot