TP-Link OC300 TP-Link Omada Hardware Controller

MPN
OC300
Brand
TP-Link
EAN-13
6935364053208
Order Code
72-4162
Country of Origin
Japan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £360.00 £325.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 15/11/2026

Centralized Management for
Access Points, Switches, and Routers

OC3, the professional on-premises hardware controller for the Omada Software Defined Networking (SDN) platform, provides 1% centralized management of Omada access points, Omada switches, and Omada routers—all controlled from a single interface.

Hybrid Cloud for Maximum Convenience
Featuring hybrid cloud technology, the Omada Hardware Controller OC3 allows you to remotely control the whole network wherever you are in the world with cloud access. Locally manage devices with the ultimate security and stability.

Industry-Leading Hardware Design
Equipped with an advanced design and the latest chipset, OC3 has enough processing power to support the massive management of your business network. Rackmount/desktop design benefits easier and flexible installation.


Easy and Intelligent Network Monitoring
The easy-to-use dashboard makes it easy to see your real-time network status; check network usage and traffic distribution; receive network condition logs, abnormal event warnings, and notifications; or even track key data for better business results. Network topology helps IT admins quickly see and troubleshoot connections at a glance.

Multiple Factors Guarantee Easier Network Maintenance
WiFi Heatmap Simulator
Generate a Wi-Fi solution by simulating the wireless coverage effect of APs in the actual site. Determine the appropriate number and location of APs according to the coverage requirements.

Visualizable Network Report for Conveniently Summary
Help service providers easily report network service quality to their customers through reports. IT administrators also easily report network operation status through reports.

Batch Management, Multi-Site Management, and Remote Firmware Updates
Improve network maintenance without needing to configure on-site or manage devices one by one.

Powerful Scheduling
Maintain your network easily with more agile and effective processing. No manual tasks required.

Greater Convenience with the Omada App
Remotely access and configure your whole network with a tap of your phone from anywhere in the world.



  • Centralized Management: Supports up to 5 Omada access points, 1 Omada routers, a maximum of 1 Omada switches, and a maximum of 5 certain DeltaStream GPON OLTs†
  • Free Cloud Access: Manage and monitor with the Omada app or Web UI from anywhere, anytime
  • On-Premises Management: Locally monitor and manage devices with the ultimate security and stability
  • Industry-Leading Hardware Design: A powerful chipset, durable metal casing, USB 3. port for auto backup, and two Gigabit ports
  • Easy and Intelligent Network Monitoring: The easy-to-use dashboard makes it simple to see the real-time network status and traffic distribution
  • Real-Time Network Topology: Helps IT admins quickly see and troubleshoot connections at a glance
  • Easier Network Maintenance: WiFi heatmap simulator, visualizable network report, and batch & multi-site management benefit network maintenance

Reviews

Be the first to submit a review

Trustpilot