TP-Link LS108G TP-Link LS108G network switch Unmanaged Gigabit Ethernet

MPN
LS108G
Brand
TP-Link
EAN-13
1210002616249
Order Code
71-7458
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 30/10/2026

Increase Your Network Speed and Save Energy

Let LiteWave Bring You Lighter Network Life
The TP-Link LiteWave Series Unmanaged Switches provide easy and affordable way to expand your wired network. They are easy to use and reliable. With these plug-and-play switches, you can expand your network connections to multiple devices instantly. With all ports support Auto-MDI/MDIX, there’s no need to worry about the type of cable to use.

Go Green with Your Ethernet
The LiteWave Series also supports energy-efficient technology, helping you save power and money. Power consumption automatically adjusts according to link status and cable length, allowing you to expand your network while minimizing your carbon footprint. Save the planet and lower your energy bills — it’s a win-win!

Durable Metal Casing
The interior components of LS18G are protected by high-quality metal casing to ensure a long product life. Having passed an array of stringent reliability tests, LS18G delivers switching performance you can depend on. Its compact size makes it ideal for deployment on desktops or work benches.

Use Where You Need, However You Need
The LS18G is fully compatible with networked devices such as computers, printers, webcams, IPTVs. It has a wide range of application scenarios and is suitable for networking in school dormitories, surveillance, homes, and small businesses.
  • 1/1/1Mbos Auto-Negotiation RJ45 port supporting Auto-MDI/MDIX
  • Green Ethernet technology saves power
  • IEEE 82.3X flow control provides reliable data transfer
  • Steel housing, desktop or wall-mounting design
  • Support 82.1p/DSCP QoS function
  • Plug and play, no configuration needed

Reviews

Be the first to submit a review

Trustpilot