TP-LINK LS105G Network Switch 5 Ports Euro Version

MPN
LS105G
Brand
TP-Link
EAN-13
6935364085445
Order Code
21-8984
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

Expand your network The TP-Link 5-Port 10/100/1000Mbit/s desktop switch from the new TP-Link LiteWave series offers an easy way to expand your network. Thanks to the plug-and-play design, the product is easy to use. No configuration is required. In addition, Auto MDI/MDIX eliminates the need for crossover cables. Go Green with your network This LiteWave series features the latest innovative energy-efficient technologies that can significantly expand your network capacity. You can now upgrade to a Gigabit network and turn green. It automatically adjusts the power consumption to the connection status and cable length to limit the CO2 footprint of your network. Not only energy consumption but also your costs are reduced. Heavy duty metal casing The LS105G has a high-quality metal housing to ensure a long service life. The LS105G has passed a series of rigorous reliability tests and offers a switching capacity that you can rely on. The design can be used for simple table or wall mounting. Always ready for you The LS105G is compatible with almost all network devices, e.g. computers, printers, webcams and IPTVs. The switch is used in a wide range and is the environmentally friendly solution for your home or business network.
Type Network switch
Number of Ports 5
Colour Grey

Reviews

Be the first to submit a review

Trustpilot