TP-Link EX820V TP-Link AX6000 Dual Band Wi-Fi 6 VoIP Router

MPN
EX820V
Brand
TP-Link
EAN-13
4895252501971
Order Code
73-2361
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Next-Wave Wi-Fi 6 for
Upgraded Home Connectivity

AX6 Dual Band Wi-Fi 6 VoIP Router

Dual Band WiFi 6 Up to 6. Gbps
Wi-Fi 6 (82.11ax) technology brings faster speeds, less lag, and higher capacity, enabling more simultaneous connections on your home network. Every application feels more fluid with drastically improved WiFi speeds and efficiency. Both the 2.4 GHz band and 5 GHz band get upgraded to the latest generation—perfect for 4K/8K streaming, AR/VR applications, online gaming, and fast downloading.

Multi-Gig Internet Connections
Break through the 1 Gbps bottleneck and take full advantage of your broadband plan with speeds up to 2.5 Gbps via a 2.5G WAN port. A 2.5G LAN port and multiple gigabit LAN ports offer you both flexibility and speeds for a lighting fast home networking.

Extensive WiFi Coverage
Beamforming technology and high-performance antennas combine to adapt WiFi coverage to perfectly fit your home and concentrate signal strength towards every device.

More Connections, No More Buffering
Enhanced by WiFi 6, featuring with OFDMA and MU-MIMO, EX82v allows you to connect over 25+ devices simultaneously. Enjoy a more efficient network that loads faster without dragging down performance.

Create Smart Mesh WiFi with Greater Flexibility
Create a unified mesh WiFi network with other EasyMesh-compatible router or mesh AP for seamless whole home coverage

Convenient VoIP Calls over the Internet
EX82v also integrates a high-performance phone system. You can connect your analog phone to the router with voicemail storage and various VoIP call features, such as caller ID, call waiting, call holding and call forwarding to surpass traditional landlines.

Lightning Fast Media Resource Sharing
Connect an external storage device to the USB 3. port and share your files, music, and videos within your network or over the internet at high speeds, up to 1× faster than USB 2..

Robust Network Protection

WPA3 Security
Higher password safety and enhanced protection against brute-force attacks

Parental Controls
Block inappropriate content and restrict time spent online

Multi-SSID
Create separate networks for visitors and keep your main network secure

Easy to Set Up and Use
You can set up your device and network in minutes, whether you prefer the powerful Aginet app or the intuitive web interface. The Aginet app allows you to manage your network from a smartphone or tablet.

Support TR-69 Remote Management
ISPs can remotely configure and manage the devices via ACS (Auto-Configuration Server). High-level operations support TR-181, TR-111, and TR-143 protocols.

Aginet Solution: End-to-End Management Platform for ISPs
The Aginet solution offers ISPs powerful and flexible platforms to manage multiple devices for connected homes, such as dynamic service provisioning, zero-touch firmware upgrading, and remote troubleshooting and mesh WiFi diagnostics.
  • Warp-Speed Wi-Fi: Up to 6 Gbps dual band Wi-Fi enables faster browsing, streaming, and downloading—all at the same time
  • Multi-Gig Connections: Break through the 1 Gbps bottleneck with a 2.5G WAN port and 2.5G LAN port for faster internet access and wired connections
  • Superior Coverage: High-performance antennas and Beamforming technology combine to extend strong, reliable WiFi throughout your home
  • More Connections: OFDMA and MU-MIMO technologies increase capacity and enable simultaneous transmission to more devices
  • EasyMesh Compatible: Create a smart mesh network with seamless coverage and greater flexibility based on standard mesh technology
  • VoIP Calls: Supports multiple VoIP accounts and various call features to surpass traditional landlines
  • Enhanced Security: WPA3 encryption, Multi-SSID, and Parental Controls provide personalized and safer online experience
  • Easy Setup: Set up your network in minutes with the powerful Aginet app
  • Remote Management: TAUC (TP-Link Aginet Unified Cloud, based on TR-369), and TR-69, TR-98, TR-181, TR-111, TR-143 protocols are supported

Reviews

Be the first to submit a review

Trustpilot