TP-Link EAP660 HD TP-Link Omada AX3600 Wireless Dual Band Multi-Gigabit Ceiling

MPN
EAP660 HD
Brand
TP-Link
EAN-13
4895252506174
Order Code
71-9017
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £250.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 72 availableBack-order availability date - 15/11/2026

Ultra-High Performing
AX36 Enterprise Wireless for
High-Density Environments

High-Density Connectivity with 4× Increased Capacity
OFDMA* and Uplink & Downlink MU-MIMO** increase network capacity by up to 4× versus Wi-Fi 5 (82.11ac) in high-density environments to connect more devices simultaneously‡. Leverage multi-user capabilities and upgrade your business like never before.

Blazing Fast Speed with 8 Spatial Streams
The Omada Wi-Fi 6 Access Point features the latest 82.11ax technologies like 124 QAM and Long OFDM Symbol, which allows the EAP to boost overall speeds up to 355 Mbps (242 Mbps on a 5 GHz band and 1148 Mbps on a 2.4 GHz band)†. With 8 spatial streams, multi-user throughput is incredibly increased to drive more applications.

Omada SDN—Smarter Cloud Solution for Business Networking
Omada Software Defined Networking (SDN) platform integrates network devices including access points, switches and gateways, guaranteeing powerful business network with higher efficiency, higher security, and higher reliability.

Optimized Wired Performance with 2.5 GE PoE+ Port
Armed with a 2.5 Gigabit Ethernet Port, the EAP66 HD delivers exceptional multi-gigabit performance to support the insatiable demand for better and faster Wi-Fi. Compatibility with standard 82.3at PoE+ is ideal for flexible deployment.

Seamless Roaming
82.11k/v roaming switches clients automatically to the AP with the optimal signal with a seamless transition when moving.△ This allows sensitive applications like VoIP and video conferences to go uninterrupted.

Boost Network Efficiency in All Aspects
With Rich Advanced Features

Band Steering
Automatically moves dual band devices onto the wider 5GHz band for faster connections.

Load Balance
ensures large numbers of users have smooth network experiences in high-density business networks

Airtime Fairness
Increases average network throughput in heavily congested environments
  • Ultra-Fast Wi-Fi 6 Speeds: Simultaneous 1148 Mbps on 2.4 GHz and 242 Mbps on 5 GHz totals 355 Mbps Wi-Fi speeds.†
  • High-Density Connectivity: 4× increased capacity to connect more devices simultaneously.‡
  • Integrated into Omada SDN: Zero-Touch Provisioning (ZTP)§, Centralized Cloud Management, and Intelligent Monitoring
  • Centralized Management: Cloud access and Omada app for ultra convenience and easy management
  • 2.5G Port: A 2.5 Gbps Ethernet port boosts total internet throughput
  • Seamless Roaming: Even video streams and voice calls are unaffected as users move between locations.△
  • PoE+ Support: Supports Power over Ethernet (82.3at) for convenient deployment and installation
  • Secure Guest Network: Along with multiple authentication options (SMS/Facebook Wi-Fi/ Voucher, etc.) and abundant wireless security technologies

Reviews

Be the first to submit a review

Trustpilot