TP-Link EAP620 HD TP-Link Omada AX1800 Ceiling Mount WiFi 6 Access Point

MPN
EAP620 HD
Brand
TP-Link
EAN-13
6935364030759
Order Code
72-1172
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 24/10/2026

High-Density Connectivity with 4× Increased Capacity
OFDMA* and Uplink & Downlink MU-MIMO increase network capacity by up to 4× versus Wi-Fi 5 (82.11ac) in high-density environments to connect more devices simultaneously. Leverage multi-user capabilities and upgrade your business like never before.

Advanced Wi-Fi Speed with 4 Spatial Streams
The Omada Wi-Fi 6 Access Point features the latest 82.11ax technologies like 124 QAM and Long OFDM Symbol, which allows the EAP to boost overall speeds up to 1775 Mbps (121 Mbps on a 5 GHz band and 574 Mbps on a 2.4 GHz band). With 8 spatial streams, multi-user throughput is incredibly increased to drive more applications.

Omada SDN—Smarter Cloud Solution for Business Networking
Omada Software Defined Networking (SDN) platform integrates network devices including access points, switches and gateways, guaranteeing powerful business network with higher efficiency, higher security, and higher reliability.

Seamless Roaming
82.11k/v roaming switches clients automatically to the AP with the optimal signal with a seamless transition when moving. This allows sensitive applications like VoIP and video conferences to go uninterrupted.

Secure Guest Network with Facebook Wi-Fi and SMS Login
Guest Network provides elevated secure access to guests sharing your Wi-Fi network, with captive portal helping maintain only authorized guests to use the network. The addition of SMS and Facebook authentication simplifies the captive portal even further to simplify connectivity and power up your business.
  • Ultra-Fast Wi-Fi 6 Speeds: Simultaneous 574 Mbps on 2.4 GHz and 121 Mbps on 5 GHz totals 1775 Mbps Wi-Fi speeds
  • High-Density Connectivity: 4× increased capacity to connect more devices simultaneously
  • Integrated into Omada SDN: Zero-Touch Provisioning (ZTP)§, Centralized Cloud Management, and Intelligent Monitoring
  • Centralized Management: Cloud access and Omada app for ultra convenience and easy management
  • Seamless Roaming: Even video streams and voice calls are unaffected as users move between locations
  • PoE+ Support: Supports Power over Ethernet (82.3at) for convenient deployment and installation
  • Secure Guest Network: Along with multiple authentication options (SMS/Facebook Wi-Fi/ Voucher, etc.) and abundant wireless security technologies

Reviews

Be the first to submit a review

Trustpilot