TP-Link DECO XE75(3-PACK) TP-Link AXE5400 Tri-Band Mesh Wi-Fi 6E System, 3-Pack

MPN
DECO XE75(3-PACK)
Brand
TP-Link
EAN-13
4897098681565
Order Code
71-7532
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £450.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 82 availableBack-order availability date - 15/11/2026

New Band. New Possibilities.
The brand new 6 GHz band opens up the fastest possible speeds, lowest ever latency, and unprecedented capacity.

The Power of 6E
WiFi 6E more than doubles the available spectrum, meaning no more competition over the airwaves.

WiFi that Reaches Every Corner
Experience smooth streams and solid connections from anywhere in your home.

Out of This World Speeds
Reach gigabit speeds so fast you can stream flawless video even as you explore AR/VR worlds.

Engineered for More Devices
No matter how many screens or devices are on at once, the newest generation of WiFi enables congestion-free signals.

Intelligent Networking for a Smarter Home
Deco uses its custom algorithms to automate the connections on your network, ensuring the strongest possible signals at all times.

Protect Your Network and Everything on It
TP-Link’s premium security services keep your home network safe with cutting-edge features for network and IoT protection.

Detect cyber threats to keep your privacy and connected devices well protected.
- Real-Time IoT Protection
- Malicious Site Blocker
- Intrusion Prevention
- Home Network Scanner

Manage online time and block inappropriate content to keep families healthy online.
- User Profile by Age
- Content Filter
- Bedtime
- Time Rewards

Prioritize your bandwidth needs to get a faster networking experience.
- Device Priority

Gain full statistics and insights to help you know your home network better.
- Internet User Overview
- Online Time Analysis
- Browser History Analysis
- End Device Statistics

Control Anyway You Want
Easy Management

Manage your WiFi at home or away on the Deco app. See every connected device, prioritize your own, and set up a guest network.

Voice Control
Pair with Alexa to control Deco XE75 with simple voice commands. Enjoy the convenient life.

All Decos Work Together
Deco XE75 is compatible with every other Deco model to form a Mesh network. Expand Mesh WiFi coverage anytime by adding more Decos.
  • Whole Home WiFi 6E – Cover up to 7,2 ft with next-gen seamless WiFi and make dead zones and buffering a thing of the past
  • Brand-New 6 GHz Band – Experience the latest frequency of WiFi, eliminating interference from all legacy devices. The 6 GHz band also delivers a powerful dedicated backhaul to further streamline the WiFi performance of non-6E devices
  • True Tri-Band Speed – All three WiFi bands work together to unleash your network’s total speeds up to 5,4 Mbps for 2 devices
  • AI-Driven Mesh – Unites your home under one name and password while delivering the best connections as you move room to room
  • TP-Link HomeShield – Keeps your home network safe with cutting-edge features for network and IoT protection
  • Setup Made Easier Than Ever – The Deco app walks you through setup step-by-step
  • Universal Compatibility – Backward compatible with all WiFi generations and works with any internet service provider (ISP) and modem

Reviews

Be the first to submit a review

Trustpilot