TP-Link DECO S7(3-PACK) TP-Link AC1900 Whole Home Mesh Wi-Fi System, 3-Pack

MPN
DECO S7(3-PACK)
Brand
TP-Link
EAN-13
4897098681480
Order Code
72-4871
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Fast. Stable. Everywhere.
Whole Home Mesh Wi-Fi System
AC19 Dual-Band Wi-Fi

WiFi Dead Zone Killer
Deco S7 offers a simple way to guarantee a strong WiFi signal in every corner of your home up to 5,6 square feet (3-pack). Wireless connections and an optional Ethernet backhaul work together to link Deco units, providing even faster network speeds and truly seamless coverage.
Want more coverage? Simply add another Deco.

Stay Fast with Seamless Roaming
TP-Link Mesh means Deco units work together to form one unified network. Your phone or tablet automatically connects to the fastest Deco as you move through your home, creating a truly seamless WiFi experience.

2-in-1 Router and Access Point Modes
Flexible and multifunctional, Deco S7 includes a variety of features allowing it to serve as a router or access point. Just choose the mode that best suits your actual network demands and enjoy maximum wireless flexibility.

WiFi Made Easy

App-Based Setup
Installing Deco S7 is fast and easy. Just unpack the system, download the Deco app, and follow its on-screen directions.

Easy Management
Manage your WiFi at home or away with the Deco app. See all your connected devices, prioritize them, and set up a guest network with just a few taps.

Voice Control
Pair with Alexa to control Deco S7 with simple voice commands. Enjoy the convenient life.

Robust Parental Controls
Simple, intuitive parental controls make it easy to
keep your children safe while they’re online.

All Decos Can
Work Together

Deco S7 is compatible with every other Deco model to
form a Mesh network. Expand Mesh Wi-Fi coverage
anytime by simply adding more Decos.
  • 19 Mbps WiFi Speed – Enjoy binge watching your favorite series in 4K with combined speeds of up to 19 Mbps (6 Mbps on 2.4 GHz and 13 Mbps on 5 GHz ) with 3×3 MU-MIMO technology
  • Connect 1+ Devices – Deco handles traffic from even the busiest of networks, providing lag-free connections for over 1 devices
  • Boosted Seamless Coverage – With advanced Deco Mesh Technology, units work together to form a unified network with a single network name. Devices automatically switch between Decos as you move through your home for the fastest possible speeds. Full Gigabit Ethernet – 3× Gigabit WAN/LAN Ethernet ports provide solid internet access at high speeds
  • Robust Parental Controls – Limit online time and block inappropriate websites according to unique profiles you create for each family member
  • Two Modes in One – Works as a router or access point for a flexible home network
  • Easy Setup – Setup is easier than ever with the Deco app there to walk you through every step

Reviews

Be the first to submit a review

Trustpilot