TP-Link DECO M4(1-PACK) TP-Link AC1200 Whole Home Mesh Wi-Fi System

MPN
DECO M4(1-PACK)
Brand
TP-Link
EAN-13
1210002612333
Order Code
71-7618
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Fast. Stable. Everywhere.
Whole Home Mesh Wi-Fi System
AC12 Dual-Band Wi-Fi

Experience Wi-Fi Like Never Before
Deco M4 uses TP-Link Mesh technology to cover your entire home in powerful Wi-Fi. Multiple units seamlessly work together to create a home network like nothing you’ve ever experienced.

Wi-Fi Dead-Zone Killer
Deco M4 is the simplest way to guarantee a strong Wi-Fi signal in every corner of your home up to 18 square metres. Wireless connections and optional Ethernet backhaul work together to link Deco units, providing even faster network speeds and truly seamless coverage.
Want more coverage? Simply add another Deco.

Seamless Roaming with One Wi-Fi Name
TP-Link Mesh means Deco units work together to form one unified network. Your phone or tablet automatically connects to the fastest Deco as you move through your home, creating a truly seamless Wi-Fi experience.

No More Buffering
Network speeds three times faster than previous generation routers, thanks to 82.11ac wireless technology, make Deco capable of providing a lag-free connection to up to 1 devices.

2-in-1 Router and Access Point Modes
Flexible and multifunctional, the Deco M4 includes a variety of features allowing it to serve as a router or access point. Just choose the mode for your actual network demands and experience the maximum wireless flexibility.
  • Deco uses a system of units to achieve seamless whole-home Wi-Fi coverage — eliminate weak signal areas once and for all!
  • With advanced Deco Mesh Technology, units work together to form a unified network with a single network name. Devices automatically switch between Decos as you move through your home for the fastest possible speeds
  • A Deco M4 delivers Wi-Fi to an area of up to 18 square metres. And if that’s not enough, simply add more Decos to the network anytime to increase coverage
  • Deco M4 provides fast and stable connections with speeds of up to 1167 Mbps and works with the major internet service provider (ISP) and modem
  • Deco can handle traffic from even the busiest of networks, providing lag-free connections for up to 1 devices
  • Parental Controls limits online time and block inappropriate websites according to unique profiles created for each family member
  • Setup is easier than ever with the Deco app there to walk you through every step

Reviews

Be the first to submit a review

Trustpilot