TP-Link CPE510 TP-Link CPE510 wireless access point 300 Mbit/s White Power over

MPN
CPE510
Brand
TP-Link
EAN-13
1210002611473
Order Code
72-4553
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 15/11/2026

TP-LINK’s 5GHz 3Mbps 13dBi Outdoor CPE, the CPE51 is dedicated to cost effective solutions for outdoor wireless networking applications. With its centralized management application, it is flexible and ideal for point-to-point, point-to-multipoint and outdoor Wi-Fi coverage applications. Professional performance, coupled with user-friendly design, makes CPE51 an ideal choice for both business and home users.

Enterprise Hardware
With Qualcomm Atheros enterprise level chipsets, high gain antennas and high quality material, specially designed enclosure, and PoE power supply, CPE51 is specially designed for outdoor use and can operate flawlessly in almost any climate, with operating temperatures ranging from -3℃ (-22℉) to +7 ℃ (158℉).

Advanced Antenna System
- Built-in High Gain Dual-Polarized Antenna
- Dedicated metal reflector ensures higher gain and lower noise interference

15km+ Wireless Data Transmission
Specially designed for outdoor uses, ideal for long distance wireless data transmission, covering a range of 15km+ , tested in the field.

TP-LINK MAXtream TDMA Technology
As network scale increases, wireless competition and collisions among CPEs and base stations will be so enormous that the real throughput of the network will drop, resulting in a serious impact on end-user experience. To mitigate these effects, the CPE51 uses MAXtream TDMA Technology.
  • Built-in 13dBi 2x2 dual-polarized directional MIMO antenna
  • Adjustable transmission power from to 23dBm/2mw
  • System-level optimizations for more than 15km long range wireless transmission
  • TP-LINK Pharos MAXtream TDMA (Time-Division-Multiple-Access) technology improves product performance in throughput, capacity and latency performance, ideal for PTMP applications
  • Centralized Management System – Pharos Control
  • AP / Client / Bridge / Repeater / AP Router / AP Client Router (WISP) operation modes
  • Passive PoE Adapter supports up to 6 meter (2 feet) Power over Ethernet deployment and allows the device to be reset remotely

Reviews

Be the first to submit a review

Trustpilot