TP-Link CPE210 TP-Link 2.4GHz 300Mbps 9dBi Outdoor CPE 300 Mbit/s White Power

MPN
CPE210
Brand
TP-Link
EAN-13
1210002611435
Order Code
73-2214
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 80 availableBack-order availability date - 15/11/2026

TP-LINK’s 2.4GHz 3Mbps 9dBi Outdoor CPE, the CPE21 is dedicated to cost effective solutions for outdoor wireless networking applications. With its centralized management application, it is flexible and ideal for point-to-point, point-to-multipoint and outdoor Wi-Fi coverage applications. Professional performance, coupled with user-friendly design, makes CPE21 an ideal choice for both business and home users.

Enterprise Hardware
With Qualcomm Atheros enterprise level chipsets, high gain antennas and high quality material, specially designed enclosure, and PoE power supply, CPE21 is specially designed for outdoor use and can operate flawlessly in almost any climate, with operating temperatures ranging from -4℃ (-4℉) to +7 ℃ (158℉).

Advanced Antenna System
Built-in High Gain Dual-Polarized Antenna
Dedicated metal reflector ensures higher gain
and lower noise interference

5km+ Wireless Data Transmission
Specially designed for outdoor uses, ideal for long distance wireless data transmission over 5km+, tested in the field.

TP-LINK MAXtream TDMA Technology
As network scale increases, wireless competition and collisions among CPEs and base stations will be so enormous that the real throughput of the network will drop, resulting in a serious impact on end-user experience. To mitigate these effects, the CPE21 uses MAXtream TDMA Technology.

Pharos Control – Centralized Management System
CPE21 also comes equipped with centralized management software that helps users easily manage all the devices in their network from a single PC - Pharos Control. Functions like device discovery, status monitoring, firmware upgrading, and network maintenance can be managed using Pharos Control.

PharOS
User-friendly web-based management system allows professionals to do more specific configurations.
  • Built-in 9dBi 2x2 dual-polarized directional MIMO antenna
  • Adjustable transmission power from to 27dBm/5mw
  • System-level optimizations for more than 5km long range wireless transmission
  • TP-LINK Pharos MAXtream TDMA (Time-Division-Multiple-Access) technology improves product performance in throughput, capacity and latency performance, ideal for PTMP applications
  • Centralized Management System – Pharos Control
  • AP / Client / AP Router / AP Client Router (WISP) operation modes
  • Passive PoE Adapter supports up to 6 meter (2 feet) Power over Ethernet deployment and allows the device to be reset remotely

Reviews

Be the first to submit a review

Trustpilot