TP-Link ARCHER TX3000E TP-Link AX3000 Wi-Fi 6 Bluetooth 5.0 PCIe Adapter

MPN
ARCHER TX3000E
Brand
TP-Link
EAN-13
6935364052256
Order Code
71-7771
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 15/11/2026

Arm Your PC with Next-Gen Wi-Fi Technology
AX3 Wi-Fi 6 Bluetooth 5. PCIe Adapter

Next-Level Gaming
The very latest Wi-Fi 6 standard guarantees extreme speed, ultra-low latency, and uninterrupted connectivity. Utilizing the Wi-Fi 6 foundation, Archer TX3E is designed to liberate your gaming from cables and fully optimize your gameplay. Discover the missing component of your gaming arsenal!

Stay Immersive
124-QAM and a 16 MHz bandwidth deliver powerful, continuous
Wi-Fi to fully unlock the potential of your Wi-Fi 6 router.‡
Achieving speeds 3× faster than standard AC Wi-Fi drives your
PC to peak performance so your setup keeps pace with your
jaw-dropping skills.

Incredibly Smooth Gameplay
Lower latency is essential to gaming success. Revolutionary OFDMA
reduces lag by up to 75%. Enjoy ultra-responsive real-time gaming or
immersive VR experiences

Broader Coverage
Two multi-directional and high-performance antennas with a magnetized base extends your existing Wi-Fi reception capabilities, allowing you to game anywhere and anytime. Place the magnetized antenna base anywhere on your desktop to find the optimal location for signal reception.

Simultaneous Entertainment for All
A revolutionary combination of OFDMA and MU-MIMO technologies ensures the most efficient Wi-Fi connection for your PC. OFDMA technology divides band resources into smaller units while MU-MIMO allows more devices to communicate simultaneously—without lag.

Bluetooth 5. Compatible
Archer TX3E is compatible with the latest Bluetooth 5. Technology, achieving 2× faster speed and 4× broader coverage than Bluetooth 4.2. Connect as many devices as you want, including game controllers, headphones, and keyboards, to enjoy a smoother experience than ever before.

Advanced Security
The latest security enhancements—WPA3 provides more secure and individualized encryption in personal password safety, protecting your network from wireless hacking. Always keep your network safe while gaming online.

Fine Crafting for
Ultimate Performance
Built with a specialized heatsink crafted to improve stability and reliability even in hot environments. Careful attention to every detail, such as gold plating on every contactor to resist oxidation, delivers a superior network experience.
  • Unrivaled Wi-Fi 6 Speed—Breaks the gigabit barrier with speed up to 242 Mbps (5 GHz) + 574 Mbps (2.4 GHz)
  • Smoother Experience—75% lower latency ensures ultra-responsive real-time gaming
  • Reliable Connections—Intel® Wi-Fi 6 chipset brings faster and clearer Wi-Fi to fully unlock the potential of your Wi-Fi 6 router
  • Wider Signal Coverage—Two multi-directional antennas with magnetized base are designed for optimum signal reception
  • Bluetooth 5.—The latest Bluetooth technology achieves 2× Faster Speed and 4× Broader Coverage than BT 4.2
  • Improved Security—The latest security enhancements WPA3 provides enhanced protection in personal password safety
  • Fine Crafting—Specialized heatsink and gold plating is crafted to improve stability and reliability even in hot environments
  • Backward Compatibility – Full support for 82.11ac/a/b/g/n standards

Reviews

Be the first to submit a review

Trustpilot