TP-Link ARCHER C50 V4 TP-Link AC1200 Wireless Dual Band WiFi Router

TP-Link ARCHER C50 V4 TP-Link AC1200 Wireless Dual Band WiFi Router

MPN
ARCHER C50 V4
Brand
TP-Link
EAN-13
6935364095710
Order Code
72-9345
Country of Origin
Japan

Discontinued by Manufacturer


High-Speed Dual Band Wi-Fi for Better Connections
The Archer C5 lets your PC or laptop enjoy connections 3x faster than Wireless N with Wireless AC technology. With 3Mbps over the 2.4GHz band and 867Mbps over the the crystal clear 5GHz band, the Archer C5 is the superior choice for seamless HD streaming, online gaming and other bandwidth-intensive tasks.

Innovative Antenna Design for Maximum Coverage
Four well-ordered antennas make all of your connections more efficient and stable. Advanced antenna technology increases the receiving sensitivity to enlarge Wi-Fi coverage for your home.

Easy Parental Control
Supervise children and staff with responsible access, controlled by parents or administrators. Use key words to easily set up a black list and limit the level of web access.

Guest Network Access
Allow guests to join your Wi-Fi network, while protecting your privacy. Make sharing easy, maintain security.

Efficient Guest Authentication with Facebook
Captive portal helps maintain only authorized guests to use the network, presenting devices with a convenient, user-friendly authentication method to grant Wi-Fi access. Easily share your facebook account to anyone who connects to your network.

Easy Setup and Use
Set up the Archer C5 in minutes thanks to its intuitive web interface and the powerful Tether app. Tether also lets you manage its network settings from any Android or iOS device, including parental controls and access control.
  • Supports 82.11ac standard
  • Simultaneous 2.4GHz 3 Mbps and 5GHz 867 Mbps connections for 12 Mbps of total available bandwidth
  • 4 external antennas provide stable wireless connections and optimal coverage
  • Easy network management at your fingertips with TP-Link Tether
  • Supports IGMP Proxy/Snooping, Bridge and Tag VLAN to optimize IPTV streaming
  • Supports Access Point mode to create a new Wi-Fi access point

Trustpilot