TowiTek TWT2008 RFID Access Control 50 IDs High Security 20-50mm Range

MPN
TWT2008
Brand
TowiTek
EAN-13
4064161213125
Order Code
10-8411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £37.60 £33.78
10+ £31.96
100+ £31.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 248 in stock

The TowiTek TWT2008 RFID access control system, manufactured by TowiTek, operates on 12 V DC, 9 V AC, or 12 V AC. This device facilitates secure entry using RFID technology and can be seamlessly integrated into various access control applications. It is typically used in residential or commercial properties to ensure authorised entry.
Type RFID access control
Dim (L x W x H) 50 x 51 x 20 mm
Height 20mm
Length 50mm
Width 51mm

Reviews

Be the first to submit a review

Trustpilot