Toupret TTHS01GB Anti-damp Treatment 1 litre

MPN
TTHS01GB
Brand
Toupret
EAN-13
3178310018811
Order Code
98-4328
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Toupret Anti-damp Treatment blocks localised problem moisture. Apply with a brush or roller to damp substrates such as cement, bricks, stone and old painted surfaces to block problem moisture on interior or exterior substrates. Covers micro cracks. Dries to a flexible film. Water-based. Supplied ready to use.

Specifications:

Time Between Coats: 8 Hours.
Ready to Paint Time: 24 Hours.
Colour: White.
Size: 1kg Tin.


Type Paint
Size 1L

Reviews

Be the first to submit a review

Trustpilot