Toupret FGRP1.5GB Ready to Use Patch & Repair 1.5kg

MPN
FGRP1.5GB
Brand
Toupret
EAN-13
3178310017951
Order Code
97-4338
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Toupret® Ready to Use Patch & Repair filler is suitable for gaps, cracks, scratches and holes. Easy to sand, with minimal shrinkage and no need to spot prime. Won't flash or grin. Suitable for interior use, manual applications.

It can be applied to any substrates either unpainted or painted:

- Gypsum plaster, plasterboard
- Old painted surfaces
- Cement, concrete, cellular concrete, breeze blocks, bricks and stone

Ready to Use Patch & Repair can be overcoated with any filler, all types of paints and wall coverings.

Specification:

Application Thickness: up to 1cm
Colour: White


Type Filler
Size 1.5kg
Colour White

Reviews

Be the first to submit a review

Trustpilot