TORK Soap dispenser 622682

Tork Brand: Tork
The group consists of soap dispensers manufactured by Tork with variations in design and material.
Description Image Product Buy Pricing (Ex VAT) Colour Capacity Height Length Material Material (details) Product type description Rack size Suitable For Series Width Type
Tork 460009 Image Design Soap Dispenser Stainless Steel Fingerprint-Proof
Tork 460009 Image Design Soap Dispenser Stainless Steel Fingerprint-Proof
Standard range
Order code: 10-8339
MPN: 460009

Despatched same day - 2 in stockBack-order availability date - 10/11/2026
1+ £226.92
Price per unit Ex VAT
Stainless steel 27.80cm 13cm Impact-resistant plastic Image Design 483 mm (19") S4 11.60cm Soap dispenser
Tork 460010 Image Design Soap Dispenser Stainless Steel Fingerprint-Proof
Tork 460010 Image Design Soap Dispenser Stainless Steel Fingerprint-Proof
Standard range
Order code: 10-8340
MPN: 460010

Despatched within 4 working days - 9 in stock
1+ £103.66
Price per unit Ex VAT
Stainless steel 28.90cm 10.70cm Impact-resistant plastic 483 mm (19") S4 10.60cm Soap dispenser
Tork 560008 Elevation Soap Dispenser 1L Black High Hygiene Gloss Finish
Tork 560008 Elevation Soap Dispenser 1L Black High Hygiene Gloss Finish
Order code: 10-8377
MPN: 560008
1+ £57.32
Price per unit Ex VAT
Black 1l Plastic Soap dispenser
Tork 560109 Elevation Soap Dispenser Black Hand-Free Intuitive Design
Tork 560109 Elevation Soap Dispenser Black Hand-Free Intuitive Design
Order code: 10-8379
MPN: 560109
1+ £58.48
Price per unit Ex VAT
Black Plastic Soap dispenser
Tork 561008 Elevation Soap Dispenser 475ml Black Modern Design
Tork 561008 Elevation Soap Dispenser 475ml Black Modern Design
Order code: 10-8380
MPN: 561008
1+ £48.61
Price per unit Ex VAT
Black 475ml Plastic S2 Soap dispenser
Tork 561600 Elevation Soap Dispenser White Non-contact Foam Hygiene
Tork 561600 Elevation Soap Dispenser White Non-contact Foam Hygiene
Standard range
Order code: 10-8382
MPN: 561600

Despatched within 4 working days - 48 in stock
1+ £92.00
Price per unit Ex VAT
White 13cm Plastic Impact-resistant plastic Seifenspender 483 mm (19") S4 11.3cm Soap dispenser

Trustpilot