Tork 460009 Image Design Soap Dispenser Stainless Steel Fingerprint-Proof

MPN
460009
Brand
Tork
EAN-13
7322540782318
Order Code
10-8339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £226.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 10/11/2026

Tork's 460009 Image Design soap dispenser is crafted from stainless steel and adds a sleek touch to any restroom. This wall-mounted, automatic sensor dispenser is ideal for dispensing liquid soaps and disinfectants efficiently. It is suitable for high-traffic areas such as public facilities and commercial spaces, ensuring hygiene and convenience.
Type Soap dispenser
Colour Stainless steel
Height 27.80cm
Length 13cm
Material Impact-resistant plastic
Product type description Image Design
Rack size 483 mm (19")
Series S4
Width 11.60cm

Reviews

Be the first to submit a review

Trustpilot