Tork 460010 Image Design Soap Dispenser Stainless Steel Fingerprint-Proof

MPN
460010
Brand
Tork
EAN-13
7322540782004
Order Code
10-8340
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £103.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Tork 460010 is a stainless steel wall-mounted soap dispenser designed for both foam and liquid soap. It features a sensor for touchless operation, enhancing hygiene in public and private washrooms. Ideal for dispensing soap, disinfectants, or hand sanitiser, this unit is perfect for various environments including offices, hotels, and healthcare facilities.
Type Soap dispenser
Colour Stainless steel
Height 28.90cm
Length 10.70cm
Material Impact-resistant plastic
Rack size 483 mm (19")
Series S4
Width 10.60cm

Reviews

Be the first to submit a review

Trustpilot