Tork 561600 Elevation Soap Dispenser White Non-contact Foam Hygiene

MPN
561600
Brand
Tork
EAN-13
7322540587012
Order Code
10-8382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £92.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The TORK Elevation Design 561600 is a white, wall-mounted automatic soap dispenser suitable for dispensing foam, liquid soap, or hand sanitiser. It features sensor activation for touch-free operation, enhancing hygiene in public and private spaces. This durable and versatile dispenser is ideal for use in washrooms, kitchens, and healthcare facilities.
Type Soap dispenser
Colour White
Length 13cm
Material Plastic
Material (details) Impact-resistant plastic
Product type description Seifenspender
Rack size 483 mm (19")
Suitable For S4
Width 11.3cm

Reviews

Be the first to submit a review

Trustpilot