Tork 460004 Xpress Paper Towel Dispenser Stainless Steel Hygienic |
10-8337
|
|
Despatched within 4 working days - 52 in stock
|
1+ £88.59
Price per unit Ex VAT
|
Stainless steel |
101mm |
(L x W x H) 13.1 cm x 317 mm x 468 mm |
468mm |
Metal |
|
13.1cm |
|
|
483 mm (19") |
Tork H2 |
Xpress® |
317mm |
Paper towel dispenser |
Tork 473167 Reflex Paper Towel Dispenser Plastic White/Turquoise |
10-8345
|
|
Despatched within 4 working days - 2 in stock
|
1+ £48.44
Price per unit Ex VAT
|
White, Turquoise |
|
(L x W x H) 180 x 191 x 321 mm |
321mm |
Plastic |
|
180mm |
|
|
483 mm (19") |
|
|
191mm |
Paper towel dispenser |
Tork 473186 Reflex Dispenser Plastic White Turquoise 1 Piece Portable & Hygienic |
10-8347
|
|
Despatched within 4 working days - 9 in stock
|
1+ £35.22
Price per unit Ex VAT
|
White, Turquoise |
|
(L x W x H) 236 x 278 x 222 mm |
222mm |
Plastic |
|
236mm |
|
|
483 mm (19") |
|
|
278mm |
Paper towel dispenser |
Tork 552508 PeakServe Dispenser Black Avoid Jams 250% More Capacity |
10-8371
|
|
Available to back order
|
1+ £147.28
Price per unit Ex VAT
|
Black |
|
|
|
Plastic |
|
|
|
|
|
|
|
|
Paper towel dispenser |
Tork 552550 PeakServe Mini Dispenser 1,230 Capacity Slim Design |
10-8372
|
|
Available to back order
|
1+ £115.27
Price per unit Ex VAT
|
White |
|
|
|
Plastic |
|
|
|
|
483 mm (19") |
|
|
|
Paper towel dispenser |
Tork 655100 LE-POEV 160KAD Dispenser White Compact Wall-Mount Plastic |
10-8392
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £45.88
Price per unit Ex VAT
|
White |
|
|
|
Plastic |
|
|
|
|
|
|
|
|
Paper towel dispenser |
Tork 658002 Performance Paper Towel Dispenser Plastic White/Turquoise |
10-8393
|
|
Available to back order
|
1+ £30.91
Price per unit Ex VAT
|
White, Turquoise |
|
|
|
Plastic |
|
|
|
|
|
Tork M1 |
|
|
Paper towel dispenser |
Tork 953101 Paper Towel Dispenser White Economical Hygienic Compact |
10-8398
|
|
Despatched same day - 1 in stockContact us for additional stock
|
1+ £33.49
Price per unit Ex VAT
|
White |
|
|
|
Paper |
1 |
|
EU Ecolabel |
Tork H3 |
|
|
|
140mm |
Paper towel dispenser |
Tork 958000 Elevation Paper Towel Dispenser Plastic White 1 Piece |
10-8399
|
|
Despatched within 4 working days - 2 in stock
|
1+ £45.08
Price per unit Ex VAT
|
White |
|
|
|
Plastic |
1 |
|
|
Tork M1 |
|
|
|
|
Paper towel dispenser |