Tork 473167 Reflex Paper Towel Dispenser Plastic White/Turquoise

MPN
473167
Brand
Tork
EAN-13
7322540954128
Order Code
10-8345
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £53.00 £48.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Tork Reflex™ Paper towel dispenser is a robust, white and turquoise plastic unit designed for efficient dispensing in kitchens and workshops. Its compact design allows it to function as both a wall-mounted or freestanding holder, ideal for spaces prioritizing hygiene and convenience. This dispenser is perfect for high-traffic areas requiring frequent cleaning and quick access to paper towels.
Type Paper towel dispenser
Colour White, Turquoise
Dimensions (L x W x H) 180 x 191 x 321 mm
Height 321mm
Length 180mm
Material Plastic
Rack size 483 mm (19")
Width 191mm

Reviews

Be the first to submit a review

Trustpilot