Tork 473186 Reflex Dispenser Plastic White Turquoise 1 Piece Portable & Hygienic

MPN
473186
Brand
Tork
EAN-13
7322540953916
Order Code
10-8347
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £38.22 £35.22
10+ £33.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Tork 473186 Reflex™ is a white and turquoise plastic paper towel dispenser known for its efficient single-sheet dispensing design, helping to reduce waste. Manufactured by Tork, it's ideal for use in kitchens, workshops, and other environments where cleanliness is essential. This wall-mounted unit is perfect for both home and professional settings, ensuring easy access to paper towels.
Type Paper towel dispenser
Colour White, Turquoise
Dimensions (L x W x H) 236 x 278 x 222 mm
Height 222mm
Length 236mm
Material Plastic
Rack size 483 mm (19")
Width 278mm

Reviews

Be the first to submit a review

Trustpilot