Tork 460004 Xpress Paper Towel Dispenser Stainless Steel Hygienic

MPN
460004
Brand
Tork
EAN-13
7322540782325
Order Code
10-8337
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £88.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Tork 460004 Xpress® is a stainless steel paper towel dispenser known for its durability and sleek design. It is ideal for use in public restrooms and commercial kitchens where hygiene and efficiency are a priority. This folding towel dispenser supports easy and quick towel access, maintaining cleanliness and reducing waste.
Type Paper towel dispenser
Colour Stainless steel
Depth 101mm
Dimensions (L x W x H) 13.1 cm x 317 mm x 468 mm
Height 468mm
Length 13.1cm
Material Metal
Product type description Xpress®
Rack size 483 mm (19")
Series Tork H2
Width 317mm

Reviews

Be the first to submit a review

Trustpilot