Makita LX00000001 Soap nozzle Pressure Washer Accessories Black Plastic

MPN
LX00000001
Brand
Makita
EAN-13
0197050359483
Order Code
16-8734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 8 in stockAvailable until stock exhausted

Makita LX00000001 is a durable soap nozzle designed as a pressure washer accessory, constructed from high-quality black plastic. This component is engineered to enhance the cleaning efficiency of pressure washers by facilitating the application of soap during washing tasks. It is typically utilised in both commercial and domestic settings where pressure washers are employed, such as in vehicle cleaning, building maintenance, and surface preparation applications. The nozzle is compatible with various pressure washer models, offering a reliable and streamlined solution for delivering detergent solutions effectively and evenly across surfaces.
Suitable For Pressure washer
Dimensions (L x W x H) 165 x 69 x 210 mm
Height 210mm
Length 165mm
Product Type Soap nozzle
Quantity 1
Weight 118g
Width 69mm

Reviews

Be the first to submit a review

Trustpilot