TOOLCRAFT TO-9916173 USC-650 Ultrasonic Cleaner 6.5L 180W

MPN
TO-9916173
Brand
Toolcraft
EAN-13
4064161340890
Order Code
21-8979
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £208.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 179 in stock

Reliable removal of dirt and arcs By imploding cavitation bubbles, dirt particles are removed from the surface of the treated object in the ultrasonic cleaner, WAS is used especially for cleaning small and complex objects. Numerous applications The robust and durable tub of the Toolcraft ultrasonic cleaner 6.5 l is made of stainless steel and has a drain cock. It offers a capacity of ten liters for cleaning everything, WAS can fit in the removable basket. Whether mechanical parts or tools, operating theater cutlery or dental prostheses, even printheads, jewelry or spectacles can be easily cleaned of crustaceans and dirt. Easy and flexible Temperatures from 30 to 80 degrees Celsius as well as the timer (0 to 30 minutes) can be set analogue mode. With a power of 180 watt the Toolcraft ultrasonic cleaner 6.5 l also cleans hard to reach areas of almost all objects deep in the pores and over the area.
Type Ultrasonic cleaner
Capacity 6.5L

Reviews

Be the first to submit a review

Trustpilot