TOOLCRAFT TO-9913158 Burr 10mm Ø 6mm Shank 5-piece Set for Milling Machines

MPN
TO-9913158
Brand
Toolcraft
EAN-13
4064161341095
Order Code
17-7568
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Toolcraft TO-9913158 is listed under alternate description 3304386, offering a comprehensive solution for precision milling tasks. This set includes five burrs with a 10 mm diameter and a 6 mm shank, making it compatible with a range of milling machines for detailed metalworking applications. Constructed from high-quality materials, these burrs are designed for durability and effective cutting performance. They are ideally suited for processes such as deburring, shaping, and material removal in metal fabrication, automotive, and aerospace industries, where precision and reliability are paramount. The Toolcraft TO-9913158 burr set provides engineers with dependable tools essential for maintaining high standards of craftsmanship in various technical applications.
Type Burr
Content 1
Material Carbide metal
Product Type Burr
Size 6mm

Reviews

Be the first to submit a review

Trustpilot