TOOLCRAFT TO-9913155 HSSE-Co 5 twist drill set 19pc 1-10mm metal cylinder

MPN
TO-9913155
Brand
Toolcraft
EAN-13
4064161341088
Order Code
17-7567
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

Toolcraft TO-9913155, also known as 3304385, is a high-performance twist drill set designed for precision metalworking applications. This set includes 19 pieces, with drill bit sizes ranging from 1 mm to 10 mm, crafted from HSSE-Co 5, a cobalt-alloyed high-speed steel engineered for exceptional heat resistance and durability. The drills are housed in a robust metal cylinder for secure storage and easy accessibility. Engineers will find this set particularly useful for creating precision holes in various metals, including stainless steel and titanium alloys, making it an invaluable tool for machining, fabrication, and repair projects in industrial environments.
Type Metal twist drill bit set
Number of Pieces 19
Content 1
Drill features incl. bit set
Drill hole diameter 1.0 – 10.0mm
Material HSSE-Co 5
Maximum Size 10mm
Product Type Metal twist drill bit set
Tool Holder Cylinder shank
Weight 522g

Reviews

Be the first to submit a review

Trustpilot