Toolcraft --Conrad Metal twist drill bit set 659702

Toolcraft Brand: Toolcraft
Toolcraft TO-9913152 is a high-quality metal twist drill bit set featuring HSS-Co (High-Speed Steel with Cobalt) construction, designed for demanding drilling operations. The set encompasses drill bits ranging from 1mm to 13mm in diameter, each with a cylindrical shank, ensuring compatibility with standard drill chucks. This product, also identified as 3304384, is engineered to offer superior heat resistance and durability, making it particularly suitable for drilling in tough materials such as stainless steel and cast iron. Typically employed in various engineering applications, these drill bits are ideal for use in manufacturing and maintenance sectors where precision and reliability are critical. The inclusion of cobalt enhances performance, especially in high-temperature environments, thus supporting efficient and effective drilling tasks.
Description Image Product Buy Pricing (Ex VAT) Number of Pieces Drill hole diameter Drill features Material Maximum Size Weight Type Content Product Type Tool Holder
TOOLCRAFT TO-9913152 Metal twist Drill Bit set HSS-Co 5 1-13mm Cylinder shank
TOOLCRAFT TO-9913152 Metal twist Drill Bit set HSS-Co 5 1-13mm Cylinder shank
Standard range
Order code: 17-7566
MPN: TO-9913152

Despatched within 4 working days - 30 in stock
1+ £44.54
Price per unit Ex VAT
1.0 – 13.0mm HSS-Co 5 Metal twist drill bit set 1 Metal twist drill bit set Cylinder shank
TOOLCRAFT TO-9913155 HSSE-Co 5 twist drill set 19pc 1-10mm metal cylinder
TOOLCRAFT TO-9913155 HSSE-Co 5 twist drill set 19pc 1-10mm metal cylinder
Standard range
Order code: 17-7567
MPN: TO-9913155

Despatched within 4 working days - 140 in stock
1+ £23.82
Price per unit Ex VAT
19 1.0 – 10.0mm incl. bit set HSSE-Co 5 10mm 522g Metal twist drill bit set 1 Metal twist drill bit set Cylinder shank

Trustpilot