TOOLCRAFT TO-9913149 HSS step drill bit set 4.0-30.0 mm for metal use

Order Code:

17-7565

Brand: Toolcraft MPN: TO-9913149 EAN-13: 4064161341064
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £30.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Toolcraft TO-9913149, also referenced as 3304383, is a high-speed steel step drill bit set designed for precise metalworking applications. This set includes drill bits with diameters ranging from 4.0 mm to 30.0 mm, offering versatility across a wide range of hole sizes. Each bit is crafted from high-speed steel, providing excellent cutting performance and durability, essential for repetitive drilling tasks in materials such as aluminium, steel, and other metals. Typical applications include sheet metal fabrication, electrical panel work, and automotive part modification, where precision and reliability are paramount. The Toolcraft TO-9913149 set serves as an indispensable tool for engineers requiring efficient and accurate drilling operations in various metalworking environments.
Type HSS step drill bit
Content 1
Drill features Spiral groove
Material HSS
Product Type HSS step drill bit
Weight 373g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot