Toolcraft To-9660081 Crimper Set With Crimp Set And Case Included

MPN
TO-9660081
Brand
Toolcraft
EAN-13
4064161336046
Order Code
17-7561
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Product Type:

    Crimper (no inset) Crimper set PV installation toolkit
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Toolcraft TO-9660081 is a crimper set well-suited for precise and reliable electrical and mechanical connections. This comprehensive kit includes a range of tools necessary for crimping operations, along with a crimp set and a durable carrying case for convenient storage and transport. The crimper is engineered to work with various conductor sizes and types, enabling consistent and secure terminations in applications such as automotive wiring, telecommunications, and industrial equipment assembly. The inclusion of a crimp set expands the versatility of this tool kit, making it a valuable asset for professionals who require robust connections. Its efficient design and high-quality materials ensure longevity and reliability in demanding engineering environments.
Length 230mm
Material Carbon steel
Product Type Crimper set
Weight 624g

Reviews

Be the first to submit a review

Trustpilot