TOOLCRAFT TO-9659463 Deutsch terminal unlocking toolkit for 4-20 Gauge use

MPN
TO-9659463
Brand
Toolcraft
EAN-13
4064161335599
Order Code
17-7559
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 152 in stock

Toolcraft TO-9659463 is a Deutsch terminal unlocking toolkit, also catalogued under the alternate description 3219821. This toolkit is engineered to facilitate the precise unlocking of Deutsch connectors, which are commonly used in various automotive, aerospace, and industrial applications. Designed for versatility, it accommodates a wire gauge range from 4 to 20, making it suitable for work with both large and small connectors. The toolkit's robust construction ensures durability and effectiveness in repetitive use, meeting the stringent demands of engineering professionals. Its applications are critical in the maintenance and repair sectors where reliable connection handling is paramount.
Type Deutsch terminal unlocking toolkit
Length 217mm
Material Stainless steel
Weight 421g

Reviews

Be the first to submit a review

Trustpilot