Toolcraft TO-9658950 Desoldering Braid 15m x 1.5mm with Flux Additive

Image Representative of Range

Toolcraft TO-9658950 Desoldering Braid 15m x 1.5mm with Flux Additive

MPN
TO-9658950
Brand
Toolcraft
EAN-13
4064161335483
Order Code
07-8107
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    1.0mm 1.5mm 2.0mm 2.5mm 3.0mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 209 in stock

The Toolcraft desoldering braid TO-9658950 is designed for efficient removal of solder, featuring a 15-meter length and 1.5 mm width, enhanced with a flux additive. It is ideal for electronics repair and rework, where precise and clean solder extraction is required. This high-quality braid aids in maintaining circuit board integrity during desoldering processes.
Width 1.5mm
Length 15m
Type Desoldering braid

Reviews

Be the first to submit a review

Trustpilot