TOOLCRAFT TO-9627246 Torque screwdriver electrical precision 4 mm DIN 6789

MPN
TO-9627246
Brand
Toolcraft
EAN-13
4064161333533
Order Code
17-7555
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 187 in stock

Toolcraft TO-9627246 is a precision torque screwdriver specifically designed for electrical applications, conforming to DIN 6789 standards. This product, also identified by the alternate description 3209082, features a 4 mm drive, which ensures compatibility with various precision toolsets. It is engineered to provide accurate torque control, which is essential in the assembly and maintenance of delicate electrical components, ensuring that connections are secure without risking overtightening. The torque screwdriver is commonly used in fields such as electronics manufacturing, laboratory calibration, and any environment where precision tightening of fasteners is critical to equipment performance and safety.
Length 100mm
ESD Safe No
VDE/1000V Approved No
Downforce Hex head
Material Aluminium alloy
Product Type Torque screwdriver
Range of use Electrical & precision engineering
Size 4mm
Weight 105g

Reviews

Be the first to submit a review

Trustpilot