Toolcraft TO-9627237 Crimp Inset for 0.5-2.5 mm² Pliers

Image Representative of Range

Toolcraft TO-9627237 Crimp Inset for 0.5-2.5 mm² Pliers

MPN
TO-9627237
Brand
Toolcraft
EAN-13
4064161333502
Order Code
07-8099
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Toolcraft TO-9627237 crimp inset is designed for crimping JPT and JT receptacle contacts with wire sizes ranging from 0.5 to 2.5 mm². Manufactured by Toolcraft, it ensures secure electrical connections for applications in automotive and industrial sectors. This crimping tool is ideal for maintaining reliable and efficient wire terminations in demanding environments.
Type Crimp inset
Length 50.7mm
Crimp area 0.5 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.5mm²
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 66.1g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot