Toolcraft TO-9627234 Crimp Inserts for Contacts 0.5-2.5mm²

Image Representative of Range

Toolcraft TO-9627234 Crimp Inserts for Contacts 0.5-2.5mm²

MPN
TO-9627234
Brand
Toolcraft
EAN-13
4064161333496
Order Code
07-8098
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Toolcraft's TO-9627234 crimp inset is designed for MCP 2.8 contact systems. It supports wire sizes ranging from 0.5 to 2.5 mm² and ensures a reliable electrical connection. This crimp inset is typically used in automotive sensor series contacts for stable signal transmission.
Type Crimp inset
Length 50.7mm
Crimp area 0.5 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.5mm²
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 64.6g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot