Toolcraft TO-9627228 Crimp Inserts for 0.2-2.5 mm² JPT 2.8K Contact

Image Representative of Range

Toolcraft TO-9627228 Crimp Inserts for 0.2-2.5 mm² JPT 2.8K Contact

MPN
TO-9627228
Brand
Toolcraft
EAN-13
4064161333472
Order Code
07-8096
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Toolcraft's TO-9627228 Crimp inset is designed for precise crimping of JPT 2.8K contacts. It efficiently handles wire sizes from 0.2 to 2.5 mm², ensuring reliable electrical connections. This product is typically used in automotive and industrial wiring applications.
Type Crimp inset
Length 50.7mm
Crimp area 0.2 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.2mm²
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 62.5g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot