Toolcraft To-9626406 Ratchet Wrench 1 2 Inch 24.5 Cm Forward Reverse Function

MPN
TO-9626406
Brand
Toolcraft
EAN-13
4064161332796
Order Code
17-7551
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 15/08/2026

Toolcraft TO-9626406 is a robust ratchet wrench designed to facilitate tasks requiring a reliable forward and reverse mechanism. With a drive size of 1/2 inch (12.5 mm) and an overall length of 24.5 cm, this tool provides sufficient leverage and control for tightening or loosening fasteners in mechanical and automotive engineering applications. Its ergonomic design ensures ease of use over extended periods, while the precision-engineered gear teeth enable smooth directional changes, enhancing operational efficiency. This ratchet wrench is an ideal choice for scenarios demanding frequent directional adjustments, such as in assembly line maintenance or machinery repair, where its durable construction supports heavy-duty usage.
Type Forward/reverse ratchet
Drive Size 1/2in
Dimensions (L x W x H) 24.5 x 3.5 x 3.5 cm
Downforce 1/2" (12.5 mm)
Height 3.5cm
Length 24.5cm
Material Chromium-vanadium steel
No. of teeth 72
Weight 426g
Width 3.5cm

Reviews

Be the first to submit a review

Trustpilot