TOOLCRAFT TO-9625929 Cable cutter Wire cutter Wire stripper 991mm Length

MPN
TO-9625929
Brand
Toolcraft
EAN-13
4064161331850
Order Code
17-7549
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 460 in stock

Toolcraft TO-9625929 is a versatile tool designed for precise wire and cable manipulation, featuring a length of 991 mm. This tool serves multiple functions, including cable cutting, wire cutting, and wire stripping, making it an essential asset for professionals in electrical and telecommunications engineering. Constructed for durability, the Toolcraft TO-9625929 ensures clean and efficient cuts, while its design accommodates various wire gauges. Suitable for both industrial applications and complex installations, it optimises the handling of electrical wiring and cabling tasks with reliability and precision. This tool supports engineers in maintaining and constructing intricate electrical systems by providing accurate and efficient wiring management solutions.
Blade Material Stainless steel
Colour Red, Black
Handle Material Nylon (NL)
Length 170mm
Product Type Cable cutter

Reviews

Be the first to submit a review

Trustpilot