TOOLCRAFT TO-9625926 All-purpose scissors 100 mm

MPN
TO-9625926
Brand
Toolcraft
EAN-13
4064161331843
Order Code
17-7548
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 241 in stock

Toolcraft TO-9625926 is a precise and compact pair of all-purpose scissors engineered for a variety of applications. With a length of 100 mm, these scissors are crafted from high-quality, durable materials ensuring longevity and reliability in both domestic and industrial settings. The sharp blades and ergonomic design make them suitable for cutting a range of materials, from paper to light textiles, offering versatility for engineers working in prototyping, crafting, and general maintenance tasks. The Toolcraft TO-9625926 scissors are particularly valued for their precise cutting capability, allowing for clean cuts essential in detailed work. They are a practical tool for professionals requiring consistent performance in both light and moderate-duty applications.
Type All-purpose scissors
Length 100mm
Blade Material Stainless steel
Colour Yellow
Content 1
Handle Material ABS

Reviews

Be the first to submit a review

Trustpilot