TOOLCRAFT TO-9625923 All-purpose scissors 205 mm

MPN
TO-9625923
Brand
Toolcraft
EAN-13
4064161331836
Order Code
17-7547
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 427 in stock

Toolcraft TO-9625923 all-purpose scissors feature a robust 205 mm design, ideal for diverse cutting needs in both professional and industrial settings. Engineered for durability and versatility, these scissors are equipped with precision-ground stainless steel blades that ensure clean, efficient cutting through a variety of materials, including paper, cardboard, fabric, and lightweight plastics. The ergonomic grip enhances user comfort and control, making them suitable for extended use in engineering workshops, manufacturing facilities, and general maintenance applications. Typical applications include cutting templates, trimmings in prototyping, and preparation of materials for assembly processes.
Type All-purpose scissors
Length 205mm
Blade Material Stainless steel
Colour Red
Content 1
Handle Material TPE

Reviews

Be the first to submit a review

Trustpilot