Toolcraft TO-9625914 VDE Wire Cutter for Round Cable Ergonomic Design

Image Representative of Range

Toolcraft TO-9625914 VDE Wire Cutter for Round Cable Ergonomic Design

Order Code:

07-8089

Brand: Toolcraft MPN: TO-9625914 EAN-13: 4064161331805
Qty Unit Price (Ex VAT)
1+ £15.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
411 in stock, despatched in 4 working days

Toolcraft's TO-9625914 is a wire cutter designed for precision cutting of round cables. Certified to VDE DIN EN 60900 standards, it ensures safety and reliability during use. Ideal for electricians, this tool is essential for efficient cable management and installation.
Type Wire cutter
Blade Length 50mm
Length 185mm
Material Stainless steel
Plastic free packaging Plastic-free packaging
Suitable For Round cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot