Toolcraft TO-9625902 Crimp Inserts Powerpole 15/30A Connectors 0.5-4mm²

Toolcraft TO-9625902 Crimp Inserts Powerpole 15/30A Connectors 0.5-4mm²

MPN
TO-9625902
Brand
Toolcraft
EAN-13
4064161331768
Order Code
07-8085
Country of Origin
Taiwan

Discontinued


The Toolcraft TO-9625902 crimp inset is designed specifically for Anderson Power 15A Powerpole and 30A Powerpole connectors. It accommodates cables ranging from 0.5 to 4 mm², ideal for electrical and electronic applications requiring secure connections. This crimp inset is suitable for use with Toolcraft brand pliers, ensuring compatibility and reliability.
Type Crimp inset
Length 50.7mm
Crimp area 0.5 up to 4mm²
Crimp area (max.) 4mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 20 up to 12 awg
Crimp area AWG (max.) 20AWG
Crimp area AWG (min.) 12AWG
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 67.6g
Width 10mm

Trustpilot