Toolcraft TO-9625899 Crimp Inset for Sumitomo & Yazaki Terminals

Image Representative of Range

Toolcraft TO-9625899 Crimp Inset for Sumitomo & Yazaki Terminals

MPN
TO-9625899
Brand
Toolcraft
EAN-13
4064161331751
Order Code
07-8084
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Toolcraft TO-9625899 crimp inset is designed for compatibility with Sumitomo Terminal 8100-3655 and Yazaki Terminal 7116-1471, making it ideal for use in electrical wiring tasks. Manufactured by Toolcraft, this durable crimper inset ensures reliable connections in automotive and industrial applications. It excels in providing precise and secure crimps, optimising electrical performance and safety.
Type Crimp inset
Length 50.7mm
Crimp area AWG 20 up to 16 awg
Crimp area AWG (max.) 20AWG
Crimp area AWG (min.) 16AWG
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 64.7g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot