Toolcraft TO-9625884 Crimp Insert for Yazaki YES/YESC 2.8 Terminal

Image Representative of Range

Toolcraft TO-9625884 Crimp Insert for Yazaki YES/YESC 2.8 Terminal

MPN
TO-9625884
Brand
Toolcraft
EAN-13
4064161331706
Order Code
07-8079
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Toolcraft TO-9625884 crimp inset is designed for use with Yazaki YES/YESC 2.8 unsealed terminals, suitable for wire sizes from 1.5 to 2.5 mm². Made specifically for Toolcraft pliers, this crimp inset ensures reliable and accurate terminal connections. It is typically used in automotive and electronic applications requiring secure electrical connections.
Type Crimp inset
For Use With Yazaki YES/YESC 2.8 Unsealed Terminal
Length 50.7mm
Crimp area 1.5 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 1.5mm²
Crimp area AWG 16 up to 14 awg
Crimp area AWG (max.) 16AWG
Crimp area AWG (min.) 14AWG
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 69.9g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot